82PR2KLF | BI Technologies

Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, 82PR2KLF

Order No.: 64E7974
EAN: 4099879886071
MPN:
82PR2KLF
Series: 82
BI Technologies
82PR2KLF BI Technologies Trimmer Potentiometers Image 1
82PR2KLF BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 1,360 pcs.
Leadtime: 26 Weeks **
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0468 €
100 pcs.
1.6184 €
200 pcs.
1.5351 €
1000 pcs.
1.2852 €
2500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmers, type TT electronics/BI technologies 82P.

Single-turn, axial, top adjustment; Electrical range of adjustment: 220°. Load rating: 0.5 W at +70 °C (0 at +125 °C). Operating voltage: 200 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 200R = ±20 %). Temperature coefficient: ±100.

Type: 2K0

Technical specifications
ohmic resistance 2 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Rotary range, electrical 220 °
Seeting on top
Height 3.56 mm
Contact distance RM 2.54
Length 6.35 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes