RJ-4EW-202-2K OHM | Nidec Copal
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, RJ-4EW-202-2K OHM
Unit Price (€ / pc.)
2.5585 € *
Available: 670 pcs.
Leadtime: 37 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
50 pcs.
2.1777 €
100 pcs.
2.0944 €
200 pcs.
2.0111 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, RJ-4EW-202-2K OHM, Nidec Copal
Cermet trimmer designed for single turns and is compact in size, with a power rating of 0.5 W. Features a wiper made of a precious metal alloy. Trimmer is constructed with a resin material that is UL Recognized 94V-0. Compliant with RoHS regulations. The trimmer is designed for top adjustment.
Technical specifications
ohmic resistance | 2 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4 mm | |
Rotary range, electrical | 200 ° | |
Mechanic rotary range | 230 ° | |
Seeting | on top | |
Height | 4.5 mm | |
Contact distance | RM 2.5 | |
Length | 4 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |