13.88.103 | Soldering Terminals
13.88.103, insulating bead
Order No.: 12H2732
EAN: 4099889465167
MPN:
13.88.103
Unit Price (€ / pc.)
0.1059 € *
Available: 185,171 pcs.
Next delivery: 68,000 pcs. on 2024-05-28
Available in 5 Days: 841,400 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1059 €
300 pcs.
0.0750 €
1000 pcs.
0.0631 €
3000 pcs.
0.0536 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic insulating beads, type 13.88.
Type: 13.88.103, insulating bead
Technical specifications
diameter | 3 mm | |
Length | 3 mm | |
Material | brass |
Download
Logistics
Country of origin | AT |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |