B58031I5105M062 | EPCOS

Ceramic capacitor, 1 µF, 500 V (DC), ±20 %, SMD, B58031I5105M062

Order No.: 45D8384
EAN: 4099879762498
MPN:
B58031I5105M062
B58031I5105M62
Series: B58031
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.332 €

Capacitor, B58031I5105M062, EPCOS

Capacitor for fast-switching semiconductors

Technical specifications
Design SMD
Capacity 1 µF
Length 7.4 mm
max. operating temperature 150 °C
min. operating temperature -40 °C
Rated voltage (DC) 500 V
Tolerance ±20 %
Logistics
Country of origin AT
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Rated voltage (DC)
Capacity
Design
Tolerance
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Rated voltage (DC)
Capacity
Design
Tolerance
min. operating temperature
max. operating temperature
Ceramic capacitor, 250 nF, 900 V (DC), ±20 %, SMD, B58031I9254M062
Order No.:
 46D1437
Manufacturer:
 EPCOS
Manufacturer SKU:
 B58031I9254M062
Available: 775 pcs. Leadtime: 16 Weeks **
Total Price: 6.10 € *
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7124 €
250 pcs.
4.5339 €
1000 pcs.
4.2483 €
7.4 mm
900 V
250 nF
SMD
±20 %
-40 °C
150 °C
Ceramic capacitor, 1 µF, 500 V (DC), ±20 %, SMD, B58031U5105M062
Order No.:
 45D8830
Manufacturer:
 EPCOS
Manufacturer SKU:
 B58031U5105M062
Available: 789 pcs. Leadtime: 16 Weeks **
Total Price: 5.57 € *
1 pcs.
5.5692 €
10 pcs.
4.8909 €
100 pcs.
4.2959 €
250 pcs.
4.1293 €
1000 pcs.
3.8556 €
7.14 mm
500 V
1 µF
SMD
±20 %
-40 °C
150 °C