1-739 | Bernstein
Interchangeable blade, 3 mm, slotted, BL 32 mm, L 32 mm, 1-739
Order No.: 06L7747
EAN: 4099891372354
MPN:
1-739
Discontinued
Unit Price (€ / pc.)
5.5216 € *
Available: 1 pcs.
Available in 5 Days: 108 pcs.
Leadtime: 1 Week **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
4.8552 €
100 pcs.
4.2602 €
250 pcs.
4.0936 €
1000 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle for trimming blades type Bernstein 1-739.
32 mm long, 3.0 mm shaft diameter.
Plastic blade, edge 3.0 x 0.5 mm.
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 32 mm | |
Length | 32 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |