A6116010 | OKW

Locking element, with stator, for rotary knobs size 16, A6116010

Order No.: 26H555
EAN: 4099889348859
MPN:
A6116010
Feststeller mit Stator 16, KKS
OKW
A6116010 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
10 pcs.
8.1277 €
50 pcs.
7.6279 €
100 pcs.
7.3304 €
500 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding center locks with stator, size 16, type 6116.

Translucent, with black index.

Technical attributes (type, color, shaft diameter (SD)): 010, center lock

Technical specifications
Version with stator
Suitable for rotary knobs size 16
Accessory Type Locking element
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead