ZDFL 21X120B 10% 1K0 | KRAH
Wirewound resistor, 1 kΩ, 65 W, ±10 %, ZDFL 21X120B 10% 1K0
Unit Price (€ / pc.)
20.7893 € *
Available: 10 pcs.
Leadtime: 10 Weeks **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
18.2903 €
50 pcs.
17.0527 €
200 pcs.
16.0531 €
400 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cemented wire-wound power resistors, 65 W, tolerance 10 %, type KRAH ZDFL.
Technical specifications
ohmic resistance | 1 kΩ | |
Version | high load wire resistor | |
Design | chassis | |
diameter | 21 mm | |
Length | 120 mm | |
Power | 65 W | |
max. operating temperature | 350 °C | |
Assembly | chassis mounting | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |