10755 | Mennekes

Heavy-duty Schuko-style coupling, 10755

Order No.: 05N9206
EAN: 4015394034872
MPN:
10755
Mennekes
10755 Mennekes Device Connectors
Image may differ
Unit Price (€ / pc.)
22.0983 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
10 pcs.
19.4446 €
50 pcs.
18.1118 €
150 pcs.
17.3264 €
500 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy-duty Schuko-style connections, type Mennekes 107../108.

Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².

Type: 10755, jack, black

Technical specifications
Connection screw connection
Version jack
Colour black
Country code Germany
Cable cross-section 2.5 mm²
Nominal power 16 A/250 V
Pin number 2 pole + PE
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead