10751 | Mennekes
Heavy-duty Schuko-style coupling, 10751
Order No.: 05N9202
EAN: 4015394034810
MPN:
10751
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
10 pcs.
20.2538 €
50 pcs.
19.0400 €
100 pcs.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty Schuko-style connections, type Mennekes 107../108.
Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².
Type: 10751, jack, gray
Technical specifications
Connection | screw connection | |
Version | jack | |
Colour | gray | |
Country code | Germany | |
Cable cross-section | 2.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |