16A | Mennekes

CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44, 16A

Order No.: 12N764
EAN: 4015394199823
MPN:
16A
Mennekes
16A Mennekes CEE Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44, 14520
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44, 14520
Order No.: 12N347
Manufacturer: Mennekes
per pc. 18.0404 € *
*incl. VAT plus shipping costs

CEE connectors, type Mennekes ProTOP.

Splashproof to IP 44, with threaded lock and fuse slider on the front section and on the hood, integrated strain relief and cable anti-kink guard; Termination: screw terminals. Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E, 4-pole/3 P + E, 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 16A, 32 A, 5-pole, 400 V, red

Technical specifications
Connection screw connection
Version jack
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 2.5-6.0 mm²
Nominal power 32 A/400 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 12N347

Manufacturer SKU:

 14520

 

Available: 11 pcs. Leadtime: 3 Weeks **
18.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0404 €
10 pcs.
15.8746 €
50 pcs.
14.7917 €
150 pcs.
14.1372 €
500 pcs.
13.4232 €