8-1768016-0 | TE Connectivity
CE symbol, text: "CE", (L x W) 9 x 13 mm, plastic, 8-1768016-0
Order No.: 14L6850
EAN: 4099891423759
MPN:
8-1768016-0
CE0913W
Unit Price (€ / pc.)
0.5355 € *
Available: 100 pcs.
Next delivery: 220 pcs. on 2024-10-22
Leadtime: 20 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
20 pcs.
0.5355 €
200 pcs.
0.5117 €
500 pcs.
0.4879 €
2000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive CE logos, type TE Connectivity/Idento CE9013W.
Compliant with EC guideline 89/392/EWG, self-adhesive, black CE logo on white background, made of 0.06 mm document film (DF 002).
Type: CE0913W, CE logo, 9.0 x 13 mm, card with 20 logos
Technical specifications
Number of labels | 20 | |
Type of labeling | text: "CE" | |
Version | CE symbol | |
Width | 13 mm | |
Colour | white | |
Length | 9 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |