PA4332.222NLT | Pulse Electronics GmbH

Power choke, SMD, 2.2 µH, 4.3 A, PA4332.222NLT

Order No.: 85D311
EAN: 4099889047776
MPN:
PA4332.222NLT
IND, PWR, 4.0X4.0X2.0 (WPN NPB)
Series: PA43
Pulse Electronics GmbH
PA4332.222NLT Pulse Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.4165 €

Power inductor, PA4332.222NLT, PULSE

The PA4332.222NLT is a SMT power inductor. It is used for energy storage devices, in switched-mode power devices to produce DC current.

Features

  • Dielectric strength 1500 Vrms
  • Current Rating 0.5 Arms to 20 Arms
Technical specifications
Version power choke
Design SMD
Width 4.2 mm
DC current 4.3 A
DC resistance 40 mΩ
Height 2 mm
Inductance 2.2 µH
Length 4.2 mm
Saturation current 6.1 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes