CCSH-270K-04 | Fastron
Choke, SMD, 27 µH, 1 A, CCSH-270K-04
As a private customer, you can buy this item as soon as we have it back in stock.
SMD inductor, CCSH-270K-04, FASTRON
The CCSH-270K-04 is a molded inductor which is constructed by pressing or molding a magnetic material around a pre-wound coil and lead-frame to form the inductor. The molded inductor provides a fully shielded and a high energy density.
Features
- Very high inductance
- High temperature resistance
Applications
- Communication product
- Automotive electronics
- Medical appliances
Technical specifications
Version | SMD choke | |
Design | SMD | |
Width | 6.1 mm | |
DC current | 1 A | |
DC resistance | 0.31 Ω | |
Quality Q | Q 45 | |
Height | 6.3 mm | |
Inductance | 27 µH | |
Length | 15.2 mm | |
Measuring frequency | 2.52 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |