FLUKE C101 | Fluke
Suitcase, for Testing devices, FLUKE C101
Order No.: 24K1577
EAN: 0095969291743
MPN:
FLUKE C101
2437514
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hard case, 2437514, Fluke
Hard case for all Fluke industrial measuring instruments. Padded interior provides storage and protection for carried meters.
Features
- Outer shell made of sturdy polypropylene measures 30.5 x 36 x 10.5 cm
- Inner shell measures 23 x 29 x 6.5 cm
- 1 year warranty
Technical specifications
Suitable for | Testing devices | |
Accessory Type | suitcase |
Download
Logistics
Country of origin | US |
Customs tariff number | 42021219 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |