3790.7001 | Mentor
Carrying and prop-up handle
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
5 pcs.
13.2209 €
10 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying and prop-up handles, type Mentor 3790.7001.
Modern and practical. With handle adjustment in 30 degree steps via pushbutton actuation and dull chromium-plated die cast moving mechanism; Holders: made of black impact-resistant polyamide.
Type: 3790.7001, carrying handle (pair)
Technical specifications
Version | set up bracket | |
Design | angled | |
Type of mounting | screw M5 | |
Width | 40 mm | |
Colour | black | |
Height | 15 mm | |
Length | 195 mm | |
Material | polyamide |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |