0218519 | Nuts, Washers, Rings
Cage nut, M6, steel, galvanized, 0218519
Order No.: 16H830
EAN: 4099889502534
MPN:
0218519
Unit Price (€ / pc.)
0.4046 € *
Available: 7,812 pcs.
Leadtime: 2 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.2975 €
1000 pcs.
0.2499 €
10000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Captive nuts, galvanized, type BS 4200.
Mounting hole 9.0 x 9.0 mm.
Technical specifications
Version | cage nut | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Material | steel, galvanized | |
Mounting hole size | 9 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |