Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Capacitor, 1 nF, 100 V, SMD

  • Capacity: 1 nF
  • Rated voltage (DC): 100 V
  • Tolerance range: ±10%
 

Order No. 75 D 5361

Manufacturer name

TDK

Series

C1608

Manufacturer No.

C1608X7R2A102K080AA

piece
Total

€ 18.56
There are 1500 piece in stock

4000 piece on Feb 26, 2019

4000 piece on May 28, 2019

12000 piece on Jun 18, 2019

Delivery:

scale from 500 from 1500 from 2500 from 12500 from 25000
Price* per piece € 0.03712 € 0.03094 € 0.02713 € 0.02594 € 0.02332
product.detail.add.UNDEFINED

Technical features

1 nF
100 V
±10%
X7R
SMD
0603
1.6 mm
0.8 mm

Manufacturer information

Manufacturer name TDK
Series C1608
Manufacturer number C1608X7R2A102K080AA
Customs tariff number 85322400
The above illustration may deviate
Multilayer
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (20.06.2016)
Other versions