09200035425 | Harting
Cover cap, size 3A, metal, longitudinal bow locking, IP44/IP65/IP67, 09200035425
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Protection cover, 09200035425, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord, seal and single locking lever.
Technical specifications
Version | cover cap | |
Shell size | 3A | |
Shell Material | metal | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |