09200035445 | Harting

Cover cap, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200035445

Order No.: 42F9711
EAN: 4099889746686
MPN:
09200035445
09 20 003 5445
Series: Han A
Harting
09200035445 Harting Housings for HDC Connectors Image 1
09200035445 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2459 €

Protection cover, 09200035445, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord, seal and single locking lever, material: polycarbonate.

Technical specifications
Version cover cap
Shell size 3A
Shell Material PC
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol