MCP2551-I/P | Microchip

Interface IC CAN 1Mbps sleep/standby 5V, MCP2551-I/P, PDIP-8

Order No.: 64S2272
EAN: 4099879089007
MPN:
MCP2551-I/P
Microchip
MCP2551-I/P Microchip Interface ICs
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
5 pcs.
3.2011 €
10 pcs.
3.0226 €
25 pcs.
2.8560 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

CAN transceiver, MCP2551-I/P, ATMEL

The MCP2551-I/P is a high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. This product provides differential transmit and receive capability for the CAN protocol controller.

Features

  • Suitable for 12V and 24V systems
  • Externally-controlled slope for reduced RFI emissions
  • Power on reset
  • Protection against high-voltage transients
  • High noise immunity due to differential bus implementation
Technical specifications
Version Transceiver
Enclosure PDIP-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin QU
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes