29422 | Wiha
29422, calipers digiMax
Calipers with digital display, type Wiha digiMax.
Made of non-metallic high-tech material with 60 % glass fiber component, 5-digit 7.5 mm LCD, auto-shutdown on inactivity timeout of 5.0 minutes, zero calibration at any position, for outside, inside, depth and step measurements. Measuring range 150 mm/6.0"; reading: 0.01 mm/0.0005". Weight: 48 g. Shipped in plastic pouch.
Type: 29422, calipers digiMax
Resolution | 0.01 mm | |
Version | Digital caliper | |
Weight | 139 g | |
Material | steel | |
measurement range | 150 mm |
Country of origin | CH |
Customs tariff number | 90173000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |