PLT3H-L | Panduit
Cable tie, PA, (L x W) 290 x 7.6 mm, bundle-Ø 4.8 to 76.2 mm, natural, -60 to 85 °C, PLT3H-L
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties for standard applications, type Panduit PAN-TY PLT.
Cannot be reused
With straight cable tie ends, type PLT.
Technical specifications
Width | 7.6 mm | |
Thickness | 1.9 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 290 mm | |
Material | PA | |
max. Bundle diameter | 76.2 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
Min holding force | 534 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |