GTH-E SPANNZANGE | Panduit

Cable tie clamping tool GTH-E

Order No.: 05L7513
EAN: 4099891376161
MPN:
GTH-E SPANNZANGE
61305601223
Panduit
GTH-E SPANNZANGE Panduit Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
400.0185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
400.02 € *
Price list
Quantity
Price per unit*
1 pcs.
400.0185 €
5 pcs.
379.3006 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie tool, type Panduit GTH-E

- Use in production, maintenance, or construction applications

- Tool controls tension provides flush cut-off and speeds installation to lower installed cost

- Lightweight and balanced

- Easy to change tension adjustment and easy to operate

- A combination of design, operation, and construction features, provides a long service life

- No special maintenance required

- Ergonomic design lowers the risk of repetitive motion injuries

- Lowest activation and impact to installer’s hand

For cable tie width from 4.8 to 8.9 mm, e.g. Panduit versions S, HS, LH and H.

Weight: 340 g

Technical specifications
Version cable tie tensioning tool
Weight 340 g
Handle Material metal
max. binder width 8.9 mm
min. binder width 4.8 mm
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes