10548AA00AS | fastpoint
Mounting base, polyamide, natural, self-adhesive, (L x W x H) 20 x 14 x 4.6 mm
Order No.: 12H5498
EAN: 4099891205379
MPN:
10548AA00AS
Unit Price (€ / pc.)
0.3689 € *
Available: 586 pcs.
Leadtime: 3 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3046 €
500 pcs.
0.2618 €
1000 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 10548AA00 AS.
Can also be screw mounted; Material: PA 6.6, 3M adhesive tape: PE foam with acrylate adhesive. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 10548AA00 AS, A 20, B 14, C 4.5, D 4.5, E 4.6 mm
Technical specifications
Version | mounting base | |
Width | 14 mm | |
Colour | natural | |
Height | 4.6 mm | |
Length | 20 mm | |
Material | polyamide | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |