3927 | Vogt
Branch terminal, uninsulated, 1.5-2.5 mm², AWG 18 to 14, blue, 20 mm, 3927
Order No.: 09H2902
EAN: 4099889604429
MPN:
3927
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable splices IDC, type Vogt 392.
For stranded and solid wires; Dielectric strength: 600 V. Contacts: brass, pure tin-plated. Insulation: polypropylene. Thermal resistance: +105 °C.
Technical attributes (type, conductor cross-section, current rating, color): 3927, 1.5 to 2.5 mm², AWG 18 to 14, 15 A, blue
Technical specifications
Version | branch terminal | |
AWG cross-section | AWG 18 to 14 | |
Colour | blue | |
Isolated | No | |
Length | 20 mm | |
Cable cross-section | 1.5-2.5 mm² | |
Material | brass | |
shrinkable tubing | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |