3924F | Vogt

Branch terminal, uninsulated, 0.5-1.0 mm², AWG 22 to 18, red, 37 mm

Order No.: 09H2912
EAN: 4099889604443
MPN:
3924F
Vogt
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 299 pcs.
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.1499 €
100 pcs.
0.1369 €
250 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable splices IDC for tabs, type Vogt 392..f.

For stranded and solid wires with splice for 6.3 x 0.8 mm tabs; Dielectric strength: 600 V. Contacts: brass, pure tin-plated. Insulation: polyamide. Thermal resistance: +105 °C.

Technical attributes (type, conductor cross-section, current rating, color): 3924F, 0.5 to 1.0 mm², AWG 22 to 18, 7.0 A, red

Technical specifications
Version branch terminal
AWG cross-section AWG 22 to 18
Colour red
Isolated No
Length 37 mm
Cable cross-section 0.5-1.0 mm²
Material brass
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Colour
AWG cross-section
Material
Version
Length
Isolated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Colour
AWG cross-section
Material
Version
Length
Isolated
Branch terminal, uninsulated, 0.5-1.0 mm², AWG 22 to 18, red, 37 mm
Order No.:
 09H2912
Manufacturer:
 Vogt
Manufacturer SKU:
 3924F
Available: 299 pcs. Leadtime: 2 Weeks **
Total Price: 0.42 € *
1 pcs.
0.4165 €
25 pcs.
0.1499 €
100 pcs.
0.1369 €
250 pcs.
0.1273 €
0.5-1.0 mm²
red
AWG 22 to 18
brass
branch terminal
37 mm
No