95 11 165 | Knipex

Cable Shears plastic coated 165 mm

Order No.: 05L8080
EAN: 4003773040323
MPN:
95 11 165
9511165
Knipex
default L
Image may differ
Unit Price (€ / pc.)
30.3450 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-05-16
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
6 pcs.
27.3105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, 95 11 165, Knipex

For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened

Technical Data

  • Weight: 215 g
  • Length: 165 mm
  • ESD protection: false
Technical specifications
Version cable scissors
Weight 215 g
Length 165 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
1000V Insulated
Weight
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
1000V Insulated
Weight
Version
KNIPEX 95 11 160 plastic coated burnished 160 mm
Order No.:
 22L1841
Manufacturer:
 Knipex
Manufacturer SKU:
 95 11 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 31.89 € *
1 pcs.
31.8920 €
6 pcs.
28.7028 €
15 mm
160 mm
No
180 g
cable scissors
Cable Shears plastic coated 165 mm
Order No.:
 05L8080
Manufacturer:
 Knipex
Manufacturer SKU:
 95 11 165
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week ** Next delivery: 4 pcs. on 2024-05-16
Total Price: 30.35 € *
1 pcs.
30.3450 €
6 pcs.
27.3105 €
165 mm
No
215 g
cable scissors
Cable Shears with twin cutting edge plastic coated 200 mm
Order No.:
 05L8082
Manufacturer:
 Knipex
Manufacturer SKU:
 95 11 200
Available: 2 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 47.48 € *
1 pcs.
47.4810 €
6 pcs.
42.7329 €
20 mm
200 mm
Yes
283 g
cable scissors