897-90001 | HellermannTyton
Cable Scout+ Cable installation system duluxe set, 10 m capacity
Unit Price (€ / pc.)
176.12 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable Scout+ is a professional cable routing tool which enables installers to easily route cables, saving time, even with the most challenging installations. The rods are manufactured from high quality Glass Reinforced Plastic (GRP), which enables a load carrying capacity of up to 200 kg. Cable Scout + offers a range of features which allows the installer to illuminate, grip, inspect and retrieve by using the range of accessories. Cable Scout+ is supplied in a useful durable bag which contains the rods and accessories all in one place
Technical specifications
Version | Cable scout | |
Contents | adapter, small and large hook, guiding eyelet, flat and round guide head, magnet, chain, ring | |
Reach | 10 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |