3464 | HEYCO
Cable gland with bend protection, PG7, 15 mm, Clamping range 2 to 5 mm, IP68, black, 3464
Cord grips, type Heyman 32../34.
With anti-kink bushing, DIN 40430 conduit thread. Installable in mounting holes with or without thread. Fastening with locknut (please order separately); Material: PA 6.6 to UL 94 V-2. Seal ring: Neoprene. Operating temperatures: max. 80 °C. Degree of protection to DIN 40050: IP 68. Certifications: UL, CSA, VDE.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 7, 2.0 to 5.0, M 13, C 62/D 8.0 mm, W 15, black
Version | cable gland with bend protection | |
Colour | black | |
Thread size | PG7 | |
Material | polyamide | |
max. clamping range | 5 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 2 mm | |
spanner size | 15 mm | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |