CN14AC3 | Panasonic
Connection line, 3 m for PM-65, CN14AC3
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Cable with plug connector for PM65, length 3m
Technical specifications
Version | 3 m | |
Suitable for | PM-65 | |
Accessory Type | connection line |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |