CN14AC1 | Panasonic

Connection line, 1 m for PM-65, CN14AC1

Order No.: 28G1460
EAN: 4099889461145
MPN:
CN14AC1
CN14AC1
Series: PM65
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8766 €
Cable with plug connector for PM65, length 1m
Technical specifications
Version 1 m
Suitable for PM-65
Accessory Type connection line
Logistics
Country of origin JP
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Connection line, 2 m for PM-65, CN14AC2
Order No.:
 28G1461
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN14AC2
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.78 € *
1 pcs.
12.7806 €
2 m
connection line
PM-65
Connection line, 1 m for PM-65, CN14AC1
Order No.:
 28G1460
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN14AC1
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.88 € *
1 pcs.
10.8766 €
1 m
connection line
PM-65
Connection line, 2 m for PM-65, CN-14A-R-C2
Order No.:
 28G1465
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN-14A-R-C2
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.95 € *
1 pcs.
26.9535 €
10 pcs.
24.7877 €
25 pcs.
22.5743 €
50 pcs.
20.3014 €
2 m
connection line
PM-65
Connection line, 3 m for PM-65, CN-14A-R-C3
Order No.:
 28G1466
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN-14A-R-C3
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 34.57 € *
1 pcs.
34.5695 €
10 pcs.
31.7968 €
25 pcs.
29.2621 €
50 pcs.
26.6203 €
3 m
connection line
PM-65
Connection line, 3 m for PM-65, CN14AC3
Order No.:
 28G1462
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN14AC3
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.76 € *
1 pcs.
15.7556 €
3 m
connection line
PM-65
Connection line, 5 m for PM-65, CN-14A-R-C5
Order No.:
 28G1467
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN-14A-R-C5
Available: 0 pcs. Leadtime: On Request **
Total Price: 41.65 € *
1 pcs.
41.6500 €
10 pcs.
38.3180 €
25 pcs.
35.2478 €
50 pcs.
32.0824 €
5 m
connection line
PM-65
Connection line, 5 m for PM-65, CN14AC5
Order No.:
 28G1463
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN14AC5
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.67 € *
1 pcs.
21.6699 €
5 m
connection line
PM-65
Connection line for PM-65, CN-14A-R-C1
Order No.:
 28G1464
Manufacturer:
 Panasonic
Manufacturer SKU:
 CN-14A-R-C1
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.71 € *
1 pcs.
18.7068 €
connection line
PM-65