FLRY-B 0,50 SW | Insulated stranded wires
PVC-automotive cable, FLRY-B, 0.5 mm², AWG 20, black, outer Ø 1.6 mm, FLRY-B 0,50 SW
PVC cables for automotive applications, type FLRY-B.
Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.
Cross-section 0.5 mm², outer diameter 1.6 mm,.
Cable structure: 16 x 0.21 mm. Conductor resistance (at +20 °C): 37.1 mohm/m.
Type: black
Core insulation material | PVC | |
Outer diameter | 1.6 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | No | |
Cable structure | 16 X 0.21 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Test voltage | 1 kV | |
Temperature range (active) | -40 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Country of origin | CZ |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |