932157106 | Hirschmann Automation and Control

Jack, 4 pole, cable assembly, solder connection, 0.14-0.5 mm², gray, 932157106

Order No.: 50F820
EAN: 4099889864762
MPN:
932157106
G 4 W 1 F GR
Series: G
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 249 pcs.
Leadtime: 12 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0226 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 4-pole, type Hirschmann G 4.

Suited for power and control cable connections for small drives, hydraulic and pneumatic control systems, electrical appliances in the medical sector and photocells, with coding against faulty insertion; Rated voltage: 50 V AC/DC. Rated current: 10 A (line coupling type G 4 W 1 F 6.0 A). Contact resistance: max. 4.0 mohm. Cable diameters: 4.0 to 7.5 mm. Degree of protection (IEC 60529): IP 65. Degree of soiling: 3. Contact finish: tin. Contact block and housing material: PA. Inflammability class: 94 HB. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.

Cable jacks, type G 4 W 1 F.

With soldering contacts and Pg 7 cable gland; Conductor cross-section: 0.14 to 0.5 mm². Contact type: fork-type spring. Supplied with 1 bushing screw M 3 x 20 and 1 sealing.

Type: G 4 W 1 F, cable jack, gray

Technical specifications
Connection solder connection
Version jack
Design angled
Colour gray
Cable diameter 4 to 7.5 mm
Cable cross-section 0.14-0.5 mm²
Assembly cable assembly
Rated voltage IEC 50 V
Rated voltage UL/CSA 50 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 4 pole
Fuse holder present No
Pin temperature 90 °C
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Design
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Design
Cable cross-section
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
Jack, 4 pole, cable assembly, solder connection, 0.14-0.5 mm², black, 932157100
Order No.:
 50F822
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932157100
Available: 289 pcs. Leadtime: 16 Weeks ** Next delivery: 200 pcs. on 2024-10-18
Total Price: 3.92 € *
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0226 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
black
angled
0.14-0.5 mm²
jack
50 V
4 to 7.5 mm
10 A
4 pole
cable assembly
solder connection
50 V
10 A
Jack, 4 pole, cable assembly, solder connection, 0.14-0.5 mm², gray, 932157106
Order No.:
 50F820
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932157106
Available: 249 pcs. Leadtime: 12 Weeks **
Total Price: 3.92 € *
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0226 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
gray
angled
0.14-0.5 mm²
jack
50 V
4 to 7.5 mm
10 A
4 pole
cable assembly
solder connection
50 V
10 A