KP-507 | Panduit
Cable clamp, PA, natural, (L x W x H) 228.6 x 333.3 x 57.7 mm, KP-507
Order No.: 12H8040
EAN: 0074983496532
MPN:
KP-507
07498349653
Unit Price (€ / pc.)
214.4975 € *
Available: 0 pcs.
Leadtime: On Request **
Assortments of plastic clips, type Panduit KP-507.
In plastic assortment boxes; Contents: 710 items of clips in the versions described above, namely in 24 common sizes, with 7 sizes 9.6-mm width and 17 sizes 12.7-mm width.
Type: KP–507, assortment
Technical specifications
Version | cable clamp | |
Width | 333.3 mm | |
Colour | natural | |
Height | 57.7 mm | |
Length | 228.6 mm | |
Material | PA |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |