5118.99 | Vogt
Cable clamp, max. bundle Ø 3 mm, steel, galvanized, silver, (L x W x H) 11.6 x 6 x 3 mm
Order No.: 12H4066
EAN: 4099891204983
MPN:
5118.99
Unit Price (€ / pc.)
0.1309 € *
Available: 181 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1309 €
100 pcs.
0.1142 €
500 pcs.
0.1012 €
1000 pcs.
0.0881 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, 5118.99, Vogt
Cable clamp, Material: steel, Surface: zinc plated.
Technical specifications
Version | cable clamp | |
Width | 6 mm | |
Colour | silver | |
Height | 3 mm | |
Length | 11.6 mm | |
Material | steel, galvanized | |
max. Bundle diameter | 3 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73182200 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |