Snap Action Switches
758 items in 950 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity

Order No.:
12G982
Manufacturer:
Marquardt
Manufacturer SKU:
1050.0122
Total Price: 218.96 € *
100 pcs.
2.1896 €
Off-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
solder connection
straight
PBT
6 (2) A/250 VAC

Order No.:
12G983
Manufacturer:
Marquardt
Manufacturer SKU:
1050.1151
Total Price: 249.90 € *
100 pcs.
2.499 €
On-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
plug-in connection
straight
PBT
2 (1) A/250 VAC

Order No.:
12G9924
Manufacturer:
Marquardt
Manufacturer SKU:
1050.7702
Total Price: 3,208.24 € *
800 pcs.
4.0103 €
2400 pcs.
3.8794 €
On-On
roller lever
0.6 N
16.2 mm ±1.5 mm
PCB connection
straight
PET
6 (2) A/250 VAC

Order No.:
12G9952
Manufacturer:
Marquardt
Manufacturer SKU:
1050.2251
Total Price: 465.29 € *
100 pcs.
4.6529 €
On-On
pin plunger
1.5 N
9.9 mm ±0.3 mm
PCB connection
straight
PET
2 (1) A/250 VAC

Order No.:
12G9955
Manufacturer:
Marquardt
Manufacturer SKU:
1050.0251
Total Price: 261.80 € *
100 pcs.
2.6180 €
On-On
pin plunger
1.5 N
9.9 mm ±0.3 mm
solder connection
straight
PET
2 (1) A/250 VAC

Order No.:
12G9971
Manufacturer:
Marquardt
Manufacturer SKU:
1005.1105
Total Price: 1,289.96 € *
400 pcs.
3.2249 €
1200 pcs.
3.0940 €
2000 pcs.
2.9869 €
On-Off
pin plunger
2.6-4.2 N
14.6 mm ±0.4 mm
plug-in connection
angled
PA
10 (6) A/250 VAC

Order No.:
12G9972
Manufacturer:
Marquardt
Manufacturer SKU:
1005.1204
Total Price: 1,218.56 € *
400 pcs.
3.0464 €
On-Off
pin plunger
2.4-3.8 N
14.4 mm ±0.3 mm
plug-in connection
angled
PA
10 (6) A/250 VAC

Order No.:
12G9976
Manufacturer:
Marquardt
Manufacturer SKU:
1006.1001
Total Price: 928.20 € *
200 pcs.
4.6410 €
600 pcs.
4.4744 €
1000 pcs.
4.3197 €
2000 pcs.
4.1769 €
On-On
roller lever
0.7-1.25 N
21.5 mm ±1.2 mm
solder connection
angled
PA
10 (4) A/400 VAC

Order No.:
12G9978
Manufacturer:
Marquardt
Manufacturer SKU:
1010.6002
Total Price: 2,930.26 € *
1080 pcs.
2.7132 €
2160 pcs.
2.6418 €
On-On
roller hinge lever
0.45-1.05 N
11.2 mm ±0.6 mm
PCB connection
angled
PA
2 (0.5) A/250 VAC

Order No.:
12G9979
Manufacturer:
Marquardt
Manufacturer SKU:
1010.7154
Total Price: 3,179.68 € *
1600 pcs.
1.9873 €
3200 pcs.
1.9278 €
6400 pcs.
1.8683 €
On-On
roller hinge lever
0.25-0.6 N
0.9 mm ±0.6 mm
solder connection
angled
PA
2 (0.5) A/250 VAC

Order No.:
12G9980
Manufacturer:
Marquardt
Manufacturer SKU:
1010.9852
Total Price: 218.96 € *
100 pcs.
2.1896 €
On-On
roller hinge lever
0.45-1.05 N
6.9 mm ±0.6 mm
PCB connection
angled
PA
2 (0.5) A/250 VAC

Order No.:
12G9983
Manufacturer:
Marquardt
Manufacturer SKU:
1050.5305
Total Price: 422.45 € *
100 pcs.
4.2245 €
On-On
roller lever
0.6 N
16.6 mm ±0.2 mm
solder connection
straight
PET
2 (1) A/250 VAC

Order No.:
13G1007
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-C1LB
Total Price: 932.96 € *
560 pcs.
1.666 €
On-On
hinge lever
0.6 N
10.7 mm ±1.3 mm
PCB connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1011
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-A1LC
Total Price: 826.34 € *
560 pcs.
1.4756 €
On-On
hinge lever
0.6 N
10.7 mm ±1.3 mm
solder connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1013
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-C1LD
Total Price: 479.81 € *
288 pcs.
1.666 €
On-On
long hinge lever
0.18 N
13 mm ±3.5 mm
PCB connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1033
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-A1AA
Total Price: 2,570.40 € *
1200 pcs.
2.142 €
On-On
pin plunger
2 N
8.4 mm ±0.3 mm
solder connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1037
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-A1LC
Total Price: 1,266.16 € *
560 pcs.
2.261 €
On-On
hinge lever
0.7 N
11.1 mm ±1.5 mm
solder connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1041
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-A1RC
Total Price: 1,666.00 € *
560 pcs.
2.975 €
On-On
roller lever
0.8 N
16.2 mm ±1.5 mm
solder connection
straight
PET
6 A/250 VAC

Order No.:
13G1043
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC3A-H1AA
Total Price: 12,376.00 € *
5200 pcs.
2.38 €
2 N
8.4 mm ±0.3 mm
PCB connection
straight
PBT/PET
0.1 A/250 VAC

Order No.:
13G1046
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC2C-C3AA
Total Price: 6,634.25 € *
1250 pcs.
5.3074 €
On-On
pin plunger
3.4 N
8.4 mm ±0.3 mm
stranded wires
angled
PET
10 A/125 VAC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.