Snap Action Switches
758 items in 950 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity

Order No.:
13G1047
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC2C-A1LB
Total Price: 1,292.82 € *
560 pcs.
2.3086 €
On-On
hinge lever
1.5 N
10.7 mm ±1.6 mm
solder connection
straight
PET
10 A/125 VAC

Order No.:
13G1048
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC2C-A1LC
Total Price: 1,292.82 € *
560 pcs.
2.3086 €
On-On
hinge lever
1.2 N
11.1 mm ±1.8 mm
solder connection
straight
PET
10 A/125 VAC

Order No.:
13G1052
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC3C-A1LB
Total Price: 1,412.77 € *
560 pcs.
2.5228 €
On-On
hinge lever
0.8 N
10.7 mm ±1.3 mm
solder connection
straight
PET
0.1 A/250 VAC



Order No.:
13G1097
Manufacturer:
C & K
Manufacturer SKU:
ZMW00AP00PCAA
Total Price: 11,602.50 € *
3000 pcs.
3.8675 €
On-On
pin plunger
1.5 N
12.9 mm ±0.3 mm
PCB connection
straight
PBT
0.1 A/30 VDC

Order No.:
13G1098
Manufacturer:
C & K
Manufacturer SKU:
ZMW00AP00SCAA
Total Price: 11,602.50 € *
3000 pcs.
3.8675 €
On-On
pin plunger
1.5 N
12.9 mm ±0.3 mm
solder connection
straight
PBT
0.1 A/30 VDC


Order No.:
13G1102
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D413-V3AA
Total Price: 434.35 € *
250 pcs.
1.7374 €
On-On
pin plunger
1.7 N
14.7 mm ±0.3 mm
plug-in connection
angled
PET
0.1 (0.5) A/250 VAC


Order No.:
13G1113
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-B8AA
Total Price: 428.40 € *
300 pcs.
1.428 €
On-On
pin plunger
1 N
14.7 mm ±0.5 mm
solder connection
angled
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC

Order No.:
13G1116
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-V3LL
Total Price: 251.33 € *
160 pcs.
1.5708 €
On-On
long hinge lever
0.22 N
15.2 mm ±3.2 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC

Order No.:
13G1118
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-V3RD
Total Price: 338.91 € *
160 pcs.
2.1182 €
On-On
roller lever
0.5 N
20.5 mm ±1.1 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC



Order No.:
13G116
Manufacturer:
Marquardt
Manufacturer SKU:
1010.0101
Total Price: 3,474.80 € *
2000 pcs.
1.7374 €
6000 pcs.
1.6422 €
On-On
roller hinge lever
0.25-0.6 N
2.2 mm ±0.6 mm
solder connection
angled
PA
2 (0.5) A/250 VAC

Order No.:
13G1172
Manufacturer:
Panasonic
Manufacturer SKU:
AH14609AT
Total Price: 46.41 € *
50 pcs.
0.9282 €
100 pcs.
0.8687 €
On-On
pin plunger
1.47 N
5.5 mm ±0.2 mm
PCB connection
straight
3 A/125 VAC, 2 A/30 VDC

Order No.:
13G1174
Manufacturer:
Panasonic
Manufacturer SKU:
AH1462619-A
Total Price: 56.53 € *
50 pcs.
1.1305 €
On-On
hinge lever
0.49 N
6.8 mm ±1 mm
PCB connection
straight
0.1 A/125 VAC, 30 VDC

Order No.:
13G1178
Manufacturer:
Panasonic
Manufacturer SKU:
ASQ10610J
Total Price: 503.37 € *
100 pcs.
5.0337 €
On-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
stranded wires
straight
0.1 A/30 VDC

Order No.:
13G1180
Manufacturer:
GREATECS
Manufacturer SKU:
DF1HNATB
Total Price: 132.80 € *
360 pcs.
0.3689 €
On-Off
7.65 mm ±0.2 mm
PCB connection
angled
0.05 A/5 VDC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.