Insulated stranded wires
3 items in 267 variations
*incl. VAT plus shipping costs
Item description
Total
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Outer diameter
Cable material
Temperature range (active)
Rated voltage
Halogen free
Rated voltage U0
Order No.:
91F6793
Manufacturer:
Habia Cable
Manufacturer SKU:
572991619
Total Price: 2.76 € *
1 mtr.
2.7608 €
10 mtr.
2.4633 €
100 mtr.
2.1658 €
500 mtr.
1.9754 €
1000 mtr.
1.7731 €
1.23 mm²
AWG 16
19 x 0.287 mm
white
ETFE
1.7 mm
copper, tin-plated
-65 °C to 150 °C
1 kV
Yes
600 V
Order No.:
91F6557
Manufacturer:
Habia Cable
Manufacturer SKU:
412992419
Total Price: 1.23 € *
1 mtr.
1.2257 €
10 mtr.
1.0829 €
100 mtr.
0.9639 €
500 mtr.
0.7735 €
1000 mtr.
0.7021 €
0.24 mm²
AWG 24
19 x 0.127 mm
white
PTFE
1.13 mm
copper, nickel-plated
-65 °C to 260 °C
600 V
Yes
600 V
Order No.:
91F6820
Manufacturer:
Habia Cable
Manufacturer SKU:
574002619
200 mtr.
6.2475 €
0.16 mm²
AWG 26
19 x 0.102 mm
black
ETFE
0.81 mm
silver alloy
-65 °C to 150 °C
1 kV
Yes
600 V