C-184 102P 4,5 | BJZ

C-MOS-SET DK 45 MM, C-184 102P 4,5

Order No.: 03L3083
EAN: 4057989017181
MPN:
C-184 102P 4,5
BJZ
C-184 102P 4,5 BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
81.7411 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
81.74 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7411 €
5 pcs.
76.8383 €
15 pcs.
73.8990 €
50 pcs.
70.6265 €
150 pcs.
67.6753 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set DK 4.5 mm, matt. Table mat. 600x900 grey
Technical specifications
Width 600 mm
Colour gray
Contents 4 pieces
Length 900 mm
Logistics
Customs tariff number 40082190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes