C-191 TTM | BJZ

C-191TTM, Tenax connection, screw-on

Order No.: 19L2735
EAN: 4099891439781
MPN:
C-191 TTM
BJZ
default L
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2598 €

Ground connectors, type BJZ C-.

Mating part for snap fasteners, Tenax latches and inverted banana plugs. The snap-on terminals (without thread) consist of a ball section and a rivet part. The threaded snap-on terminals consist of the ball section with threaded pin. Screws or nuts for the screw-on types are not supplied.

Type: C–191TTM, Tenax connection, screw–on

Technical specifications
Version Tenax screw
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Push button diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Push button diameter
C-184007K, snap-on terminal 10.3 mm/plug
Order No.:
 19L2734
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 007K
Available: 260 pcs. Leadtime: 2 Weeks **
Total Price: 7.38 € *
10 pcs.
0.7378 €
50 pcs.
0.6545 €
250 pcs.
0.5474 €
1000 pcs.
0.4760 €
2500 pcs.
0.4403 €
push button connection
10.3 mm
C-191TTM, Tenax connection, screw-on
Order No.:
 19L2735
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 TTM
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5.26 € *
1 pcs.
5.2598 €
Tenax screw
C-184004K, snap-on terminal 4.5 mm
Order No.:
 19L2732
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 004K
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.71 € *
10 pcs.
0.714 €
push button connection
4.5 mm