VGS-4 | Richco

Bushing fastening screw Richco VGS-4

Order No.: 12H3790
EAN: 4099889504811
MPN:
VGS-4
Richco
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 4 pcs.
Leadtime: 20 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4403 €
50 pcs.
0.3451 €
100 pcs.
0.2868 €
500 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bushing mounting screws, type Essentra Components/Richco VGS.

For mounting vibration damping bushings type Richco VG-1 to VG-5; Thread: M 3 x 0.5, 5.1 mm long. Material: galvanized steel.

Technical attributes (type, for bushing type, washer diameter (A), screw head diameter (B), shaft diameter (C), shaft length (D), washer thickness (E)): VGS-4, VG-1 and VG-3, A 8.9, B 5.5, C 4.1, D 5.2, E 1.3 mm

Technical specifications
Version grommet fixing screw
Type of mounting M3
Colour black
For grommet type VG-1, VG-3
Height 3.7 mm
Material steel
Panel thickness 1.09 mm
Shaft Diameter 4.1 mm
Shaft length 5.2 mm
Disc diameter 8.9 mm
Screw head diameter 5.5 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shaft length
Shaft Diameter
Material
Type of mounting
Version
Height
Colour
Panel thickness
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shaft length
Shaft Diameter
Material
Type of mounting
Version
Height
Colour
Panel thickness
Bushing fastening screw Richco VGS-4
Order No.:
 12H3790
Manufacturer:
 Richco
Manufacturer SKU:
 VGS-4
Available: 4 pcs. Leadtime: 20 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
10 pcs.
0.4403 €
50 pcs.
0.3451 €
100 pcs.
0.2868 €
500 pcs.
0.2463 €
5.2 mm
4.1 mm
steel
M3
grommet fixing screw
3.7 mm
black
1.09 mm
Bushing fastening screw Richco VGS-6
Order No.:
 12H3794
Manufacturer:
 Richco
Manufacturer SKU:
 VGS-6
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.13 € *
1000 pcs.
0.1309 €
5 mm
3.7 mm
steel
M3
grommet fixing screw
3.7 mm