10026638 | Fischer Elektronik

Socket header, 72 pole, pitch 2.54 mm, angled, black, 10026638

Order No.: 59F696
EAN: 4099891007171
MPN:
10026638
BL 4/72/G
Series: BL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 58 pcs.
Leadtime: 5 Weeks **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BL.

With 2.54 mm grid, splittable, single-row and double-row, for square pins 0.36 x 0.36 to 0.72 x 0.72 mm, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 125 VAC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.9 pF. Insulator: PPS, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with selective 0.2 µm gold-plating on nickel primer or 6.0 µm tin-plated. Contact resistance: max. 10 mohm. Cohesion: insertion/removal min. 1.5/1.3 N/m. Operating temperatures: –40 to +200 °C.

Angled dual-row, type BL 4.

Type: BL 4, 2 x 36–pole, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 125 V
Rated current 3 A
Orientation angled
Pin number 72 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Bar with 5 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 40 pole, pitch 2.54 mm, angled, black, 10026606
Order No.:
 59F9241
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026606
Available: 101 pcs. Leadtime: 10 Weeks **
Total Price: 5.28 € *
1 pcs.
5.2836 €
40 pole
socket
unequipped
gold-plated
socket header
2.54 mm
PCB connection
black
1
125 V
angled
3 A
Socket header, 72 pole, pitch 2.54 mm, angled, black, 10026638
Order No.:
 59F696
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026638
Available: 58 pcs. Leadtime: 5 Weeks **
Total Price: 9.25 € *
1 pcs.
9.2463 €
10 pcs.
8.5085 €
72 pole
socket
unequipped
gold-plated
socket header
2.54 mm
PCB connection
black
1
125 V
angled
3 A