10026565 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, angled, black, 10026565

Order No.: 59F694
EAN: 4099891007157
MPN:
10026565
BL 3/36/G
Series: BL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 18 pcs.
Leadtime: 7 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.0809 €
100 pcs.
5.3312 €
250 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BL.

With 2.54 mm grid, splittable, single-row and double-row, for square pins 0.36 x 0.36 to 0.72 x 0.72 mm, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 125 VAC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.9 pF. Insulator: PPS, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with selective 0.2 µm gold-plating on nickel primer or 6.0 µm tin-plated. Contact resistance: max. 10 mohm. Cohesion: insertion/removal min. 1.5/1.3 N/m. Operating temperatures: –40 to +200 °C.

Angled single-row, type BL 3.

Type: BL 3, 36–pole, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 125 V
Rated current 3 A
Orientation angled
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes