10025558 | Fischer Elektronik
Socket header, 20 pole, pitch 2.54 mm, straight, black, 10025558
Socket headers for PCB mounting, type Fischer BL 11.
2.54 mm grid. Insertion from the top or bottom, splittable, single-row, for 0.6 to 0.65 mm square pins; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 500 V. Insulation resistance: > 1000 Gohm. Contact resistance: < 20 mohm. Capacitance between adjacent contacts: < 0.9 pF. Insulator: glass fiber-reinforced polyester. Contacts: nickel-plated CuSn alloy, with 0.2 µm selective gold-plating. Insertion/removal forces: 1.5/0.5 N. Operating temperatures: –40 to +105 °C.
Technical attributes (type, number of poles): BL 11/254/ 20/S, 20–pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Bar with 11 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |