10025485 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025485

Order No.: 59F690
EAN: 4099891007119
MPN:
10025485
BL 1/36/G
Series: BL
Fischer Elektronik
10025485 Fischer Elektronik PCB Connection Systems Image 1
10025485 Fischer Elektronik PCB Connection Systems Image 2
10025485 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 170 pcs.
Leadtime: 7 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8318 €
100 pcs.
3.3439 €
250 pcs.
3.2249 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BL.

With 2.54 mm grid, splittable, single-row and double-row, for square pins 0.36 x 0.36 to 0.72 x 0.72 mm, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 125 VAC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.9 pF. Insulator: PPS, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with selective 0.2 µm gold-plating on nickel primer or 6.0 µm tin-plated. Contact resistance: max. 10 mohm. Cohesion: insertion/removal min. 1.5/1.3 N/m. Operating temperatures: –40 to +200 °C.

Straight single-row, type BL 1.

Type: BL 1, 36–pole, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes