2-216602-0 | AMP
Socket header, 20 pole, pitch 2.54 mm, angled, green, 2-216602-0
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Socket headers, angled, type TE Connectivity/AMP Modu II.
With 2.54 mm grid. Single-row, stackable without grid loss; Contacts: CuSn. Contact finish: in the plug-in area gold-plated on nickel primer, in the solder area tinned on nickel primer. Housing: polyester, green, self-extinguishing to UL 94 V-0. Insertion direction: sideways.
Type: 2–0216602–0, 20–pole
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |