215307-6 | AMP

Socket header, 12 pole, pitch 2.54 mm, straight, green, 215307-6

Order No.: 59F5654
EAN: 4099891006457
MPN:
215307-6
0-0215307-6
Series: AMPMODU
AMP
215307-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 474 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.

With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.

Dual-row, type ..-0215.

Technical attributes (type, number of poles, overall height (H)): 0-0215307-6, 2 x 6-pole, H 7.0 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour green
Contact type socket
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 12 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes