215297-3 | AMP

Socket header, 3 pole, pitch 2.54 mm, straight, black, 215297-3

Order No.: 59F5628
EAN: 4099891006280
MPN:
215297-3
0-0215297-3
Series: AMPMODU
AMP
215297-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Next delivery: 339 pcs. on 2024-10-09
Leadtime: 25 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
100 pcs.
0.5474 €
400 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.

With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.

Single-row, type ..-0215.

Technical attributes (type, number of poles, overall height (H)): 0-0215297-3, 3-pole, H 7.0 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes