926475-5 | AMP
Socket housing, 5 pole, pitch 2.54 mm, straight, black, 926475-5
Unit Price (€ / pc.)
0.4760 € *
Available: 739 pcs.
Leadtime: 23 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare socket headers for pin headers with protective collar, type Modu IV.
With 2.54 mm grid, single-row or dual-row; Housing: thermoplastic polyester GV, black, compliant with UL 94 V-0. Corresponding contacts are initially described. Please order separately.
Single-row.
Type: 0-0926475-5, 5-pole
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |