925370-3 | AMP
Socket housing, 6 pole, pitch 2.54 mm, straight, green, 925370-3
Unit Price (€ / pc.)
1.1186 € *
Available: 863 pcs.
Leadtime: 20 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
100 pcs.
0.9996 €
300 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare socket headers, type TE Connectivity/AMP Modu IV.
With 2.54 mm grid, single-row or dual-row, optionally available with or without interlock. The required crimp female contacts are available on separate order. The number of contacts can be reduced as required.
Dual-row with interlock, type ..-0925.
Type: 0-0925370-3, 2 x 3-pole
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |